
FBMH2012HM221-T | |
|---|---|
DigiKey Part Number | 587-1748-2-ND - Tape & Reel (TR) 587-1748-1-ND - Cut Tape (CT) 587-1748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH2012HM221-T |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH2012HM221-T Models |
Category | Current Rating (Max) 2A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 60mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,10680 € | 2,67 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,08530 € | 8,53 € |
| 250 | 0,07304 € | 18,26 € |
| 500 | 0,06460 € | 32,30 € |
| 1.000 | 0,05676 € | 56,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04269 € | 170,76 € |
| 8.000 | 0,03963 € | 317,04 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |








