


EWK105BJ224MP-F | |
|---|---|
DigiKey Part Number | 587-5143-2-ND - Tape & Reel (TR) 587-5143-1-ND - Cut Tape (CT) 587-5143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EWK105BJ224MP-F |
Description | CAP CER 0.22UF 16V X5R 0204 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X5R 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EWK105BJ224MP-F Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0204 (0510 Metric) |
Capacitance | Size / Dimension 0.020" L x 0.039" W (0.52mm x 1.00mm) |
Tolerance ±20% | Thickness (Max) 0.014" (0.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,05640 € | 2,82 € |
| 100 | 0,04920 € | 4,92 € |
| 500 | 0,03706 € | 18,53 € |
| 1.000 | 0,03332 € | 33,32 € |
| 2.500 | 0,02940 € | 73,50 € |
| 5.000 | 0,02703 € | 135,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02509 € | 250,90 € |
| 20.000 | 0,02349 € | 469,80 € |
| 30.000 | 0,02269 € | 680,70 € |
| 50.000 | 0,02180 € | 1.090,00 € |
| 70.000 | 0,02129 € | 1.490,30 € |
| 100.000 | 0,02079 € | 2.079,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

