Parametric Equivalent
Parametric Equivalent



EMK042CG241JC-W | |
|---|---|
DigiKey Part Number | 587-6216-2-ND - Tape & Reel (TR) 587-6216-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EMK042CG241JC-W |
Description | CAP CER 240PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK042CG241JC-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLASE042SCG241JWNA01 | Taiyo Yuden | 0 | 587-MLASE042SCG241JWNA01TR-ND | 0,01051 € | Parametric Equivalent |
| MSASE042SCG241JWNA01 | Taiyo Yuden | 0 | 587-MSASE042SCG241JWNA01TR-ND | 0,01051 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,01051 € | 420,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |



