


EMK042CG200JC-W | |
|---|---|
DigiKey Part Number | 587-EMK042CG200JC-WTR-ND - Tape & Reel (TR) 587-EMK042CG200JC-WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EMK042CG200JC-W |
Description | CAP CER 20PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK042CG200JC-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02380 € | 1,19 € |
| 100 | 0,02040 € | 2,04 € |
| 500 | 0,01468 € | 7,34 € |
| 1.000 | 0,01294 € | 12,94 € |
| 2.500 | 0,01110 € | 27,75 € |
| 5.000 | 0,01000 € | 50,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00774 € | 309,60 € |
| 80.000 | 0,00723 € | 578,40 € |
| 120.000 | 0,00698 € | 837,60 € |
| 200.000 | 0,00670 € | 1.340,00 € |
| 280.000 | 0,00654 € | 1.831,20 € |
| 400.000 | 0,00638 € | 2.552,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

