


EMJ325KB7226MMHP | |
|---|---|
DigiKey Part Number | 587-EMJ325KB7226MMHPTR-ND - Tape & Reel (TR) 587-EMJ325KB7226MMHPCT-ND - Cut Tape (CT) 587-EMJ325KB7226MMHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMJ325KB7226MMHP |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMJ325KB7226MMHP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCJCE32MLB7226MPPDT1 | Taiyo Yuden | 940 | 587-MCJCE32MLB7226MPPDT1CT-ND | 1,11000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72400 € | 7,24 € |
| 50 | 0,57120 € | 28,56 € |
| 100 | 0,52390 € | 52,39 € |
| 500 | 0,44398 € | 221,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41928 € | 419,28 € |
| 2.000 | 0,39895 € | 797,90 € |
| 3.000 | 0,38876 € | 1.166,28 € |
| 5.000 | 0,37746 € | 1.887,30 € |
| 7.000 | 0,37086 € | 2.596,02 € |
| 10.000 | 0,36451 € | 3.645,10 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,34310 € |

