


EMF316B7105KLHT | |
|---|---|
DigiKey Part Number | 587-6519-2-ND - Tape & Reel (TR) 587-6519-1-ND - Cut Tape (CT) 587-6519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF316B7105KLHT |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF316B7105KLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16300 € | 1,63 € |
| 50 | 0,11880 € | 5,94 € |
| 100 | 0,10520 € | 10,52 € |
| 500 | 0,08248 € | 41,24 € |
| 1.000 | 0,07547 € | 75,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06970 € | 139,40 € |
| 4.000 | 0,06495 € | 259,80 € |
| 6.000 | 0,06257 € | 375,42 € |
| 10.000 | 0,05994 € | 599,40 € |
| 14.000 | 0,05840 € | 817,60 € |
| 20.000 | 0,05692 € | 1.138,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

