
CBC2016T2R2M | |
|---|---|
DigiKey Part Number | 587-1610-2-ND - Tape & Reel (TR) 587-1610-1-ND - Cut Tape (CT) 587-1610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBC2016T2R2M |
Description | FIXED IND 2.2UH 720MA 260 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 720 mA 260mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBC2016T2R2M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 260mOhm Max |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 (2016 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 750mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11800 € | 1,18 € |
| 100 | 0,09730 € | 9,73 € |
| 1.000 | 0,07999 € | 79,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07542 € | 150,84 € |
| 4.000 | 0,07111 € | 284,44 € |
| 6.000 | 0,06871 € | 412,26 € |
| 10.000 | 0,06580 € | 658,00 € |
| 14.000 | 0,06395 € | 895,30 € |
| 20.000 | 0,06205 € | 1.241,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |


