
CB2016T3R3M | |
|---|---|
DigiKey Part Number | 587-2468-2-ND - Tape & Reel (TR) 587-2468-1-ND - Cut Tape (CT) 587-2468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB2016T3R3M |
Description | FIXED IND 3.3UH 800MA 260 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 800 mA 260mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB2016T3R3M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 260mOhm Max |
Series | Frequency - Self Resonant 55MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 (2016 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11200 € | 1,12 € |
| 100 | 0,09200 € | 9,20 € |
| 1.000 | 0,07565 € | 75,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07133 € | 142,66 € |
| 4.000 | 0,06725 € | 269,00 € |
| 6.000 | 0,06498 € | 389,88 € |
| 10.000 | 0,06223 € | 622,30 € |
| 14.000 | 0,06048 € | 846,72 € |
| 20.000 | 0,05868 € | 1.173,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

