
BU05MC08T | |
|---|---|
DigiKey Part Number | 587-5817-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU05MC08T |
Description | CMC 500MA 3LN 700 OHM SMD |
Customer Reference | |
Detailed Description | 3 Line Common Mode Choke Surface Mount 700 Ohms @ 60 MHz 500mA DCR 110mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 110mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.102" L x 0.197" W (2.60mm x 5.00mm) |
Number of Lines 3 | Height (Max) 0.114" (2.90mm) |
Impedance @ Frequency 700 Ohms @ 60 MHz | Package / Case 6-SMD, Gull Wing |

