4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 1 A 216mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRL3225T4R7M

DigiKey Part Number
587-2166-2-ND - Tape & Reel (TR)
587-2166-1-ND - Cut Tape (CT)
587-2166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BRL3225T4R7M
Description
FIXED IND 4.7UH 1A 216 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 1 A 216mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BRL3225T4R7M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
216mOhm Max
Series
Frequency - Self Resonant
120MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.067" (1.70mm)
Current - Saturation (Isat)
1.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47.781
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,13200 €1,32 €
1000,10840 €10,84 €
1.0000,08917 €89,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08407 €168,14 €
4.0000,07927 €317,08 €
6.0000,07659 €459,54 €
10.0000,07335 €733,50 €
14.0000,07129 €998,06 €
20.0000,06917 €1.383,40 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19360 €