


AMK063C6474MP-F | |
|---|---|
DigiKey Part Number | 587-6261-2-ND - Tape & Reel (TR) 587-6261-1-ND - Cut Tape (CT) 587-6261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK063C6474MP-F |
Description | CAP CER 0.47UF 4V X6S 0201 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 4V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK063C6474MP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03140 € | 1,57 € |
| 100 | 0,02710 € | 2,71 € |
| 500 | 0,01980 € | 9,90 € |
| 1.000 | 0,01757 € | 17,57 € |
| 2.500 | 0,01521 € | 38,02 € |
| 5.000 | 0,01380 € | 69,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01205 € | 180,75 € |
| 30.000 | 0,01120 € | 336,00 € |
| 45.000 | 0,01077 € | 484,65 € |
| 75.000 | 0,01030 € | 772,50 € |
| 105.000 | 0,01002 € | 1.052,10 € |
| 150.000 | 0,00976 € | 1.464,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

