


AMK063ABJ105KP-F | |
|---|---|
DigiKey Part Number | 587-5050-2-ND - Tape & Reel (TR) 587-5050-1-ND - Cut Tape (CT) 587-5050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK063ABJ105KP-F |
Description | CAP CER 1UF 4V X5R 0201 |
Customer Reference | |
Detailed Description | 1 µF ±10% 4V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK063ABJ105KP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.014" (0.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK063ABJ105KP-F | Taiyo Yuden | 24.772 | 587-6262-1-ND | 0,14000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06400 € | 0,64 € |
| 50 | 0,04480 € | 2,24 € |
| 100 | 0,03880 € | 3,88 € |
| 500 | 0,02882 € | 14,41 € |
| 1.000 | 0,02578 € | 25,78 € |
| 2.500 | 0,02257 € | 56,42 € |
| 5.000 | 0,02065 € | 103,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01827 € | 274,05 € |
| 30.000 | 0,01711 € | 513,30 € |
| 45.000 | 0,01652 € | 743,40 € |
| 75.000 | 0,01588 € | 1.191,00 € |
| 105.000 | 0,01550 € | 1.627,50 € |
| 150.000 | 0,01514 € | 2.271,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

