Zener Diode 13 V 200 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 13 V 200 mW ±2% Surface Mount SOD-323F
SC-90, SOD-323F

UDZS13B R9G

DigiKey Part Number
1801-UDZS13BR9GTR-ND - Tape & Reel (TR)
1801-UDZS13BR9GCT-ND - Cut Tape (CT)
1801-UDZS13BR9GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZS13B R9G
Description
DIODE ZENER 13V 200MW SOD323F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 200 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
45 nA @ 10 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.260
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10800 €1,08 €
1000,06680 €6,68 €
5000,04876 €24,38 €
1.0000,04291 €42,91 €
2.0000,03796 €75,92 €
5.0000,03259 €162,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02926 €292,60 €
20.0000,02646 €529,20 €
30.0000,02503 €750,90 €
50.0000,02342 €1.171,00 €
70.0000,02247 €1.572,90 €
100.0000,02154 €2.154,00 €
250.0000,01951 €4.877,50 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21780 €