Diode 400 V 6A Surface Mount SMPC4.6U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUAS6GH

DigiKey Part Number
1801-TUAS6GHTR-ND - Tape & Reel (TR)
1801-TUAS6GHCT-ND - Cut Tape (CT)
1801-TUAS6GHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUAS6GH
Description
DIODE STANDARD 400V 6A SMPC4.6U
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 400 V 6A Surface Mount SMPC4.6U
Datasheet
 Datasheet
EDA/CAD Models
TUAS6GH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Mfr
Capacitance @ Vr, F
43pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
6A
Supplier Device Package
SMPC4.6U
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.920
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,48800 €4,88 €
1000,31620 €31,62 €
5000,24220 €121,10 €
1.0000,21833 €218,33 €
2.0000,19822 €396,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,17268 €1.036,08 €
12.0000,15983 €1.917,96 €
18.0000,15328 €2.759,04 €
30.0000,14592 €4.377,60 €
42.0000,14156 €5.945,52 €
60.0000,13733 €8.239,80 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,94380 €