Similar
Parametric Equivalent
Parametric Equivalent

TSOD1F8HM RVG | |
|---|---|
DigiKey Part Number | TSOD1F8HMRVG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSOD1F8HM RVG |
Description | DIODE STANDARD 800V 1A SOD123FL |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |




