
TSD2GH | |
|---|---|
DigiKey Part Number | 1801-TSD2GHTR-ND - Tape & Reel (TR) 1801-TSD2GHCT-ND - Cut Tape (CT) 1801-TSD2GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSD2GH |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 400 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,17030 € | 17,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08604 € | 258,12 € |
| 6.000 | 0,07806 € | 468,36 € |
| 9.000 | 0,07400 € | 666,00 € |
| 15.000 | 0,07120 € | 1.068,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

