Diode 75 V 100mA Surface Mount 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 100mA Surface Mount 0603
cut-tape-render

TS4148 RCG

DigiKey Part Number
1801-TS4148RCGTR-ND - Tape & Reel (TR)
1801-TS4148RCGCT-ND - Cut Tape (CT)
1801-TS4148RCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS4148 RCG
Description
DIODE STANDARD 75V 100MA 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 75 V 100mA Surface Mount 0603
Datasheet
 Datasheet
EDA/CAD Models
TS4148 RCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
0603
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251.272
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10100 €1,01 €
1000,06220 €6,22 €
5000,04526 €22,63 €
1.0000,03975 €39,75 €
2.0000,03509 €70,18 €
5.0000,03003 €150,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02689 €268,90 €
20.0000,02424 €484,80 €
30.0000,02289 €686,70 €
50.0000,02138 €1.069,00 €
70.0000,02048 €1.433,60 €
100.0000,01961 €1.961,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19360 €