


TESDL5V0B20P1M5 RKG | |
|---|---|
DigiKey Part Number | 1801-TESDL5V0B20P1M5RKGTR-ND - Tape & Reel (TR) 1801-TESDL5V0B20P1M5RKGCT-ND - Cut Tape (CT) 1801-TESDL5V0B20P1M5RKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESDL5V0B20P1M5 RKG |
Description | TVS DIODE 5VWM 14VC SOD523F |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | TESDL5V0B20P1M5 RKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 84W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 12.7pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13500 € | 1,35 € |
| 100 | 0,08400 € | 8,40 € |
| 500 | 0,06158 € | 30,79 € |
| 1.000 | 0,05431 € | 54,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04504 € | 135,12 € |
| 6.000 | 0,04035 € | 242,10 € |
| 9.000 | 0,03796 € | 341,64 € |
| 15.000 | 0,03528 € | 529,20 € |
| 21.000 | 0,03368 € | 707,28 € |
| 30.000 | 0,03214 € | 964,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |




