
TESDH3V3B02P4Q2 RIG | |
|---|---|
DigiKey Part Number | 1801-TESDH3V3B02P4Q2RIGTR-ND - Tape & Reel (TR) 1801-TESDH3V3B02P4Q2RIGCT-ND - Cut Tape (CT) 1801-TESDH3V3B02P4Q2RIGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESDH3V3B02P4Q2 RIG |
Description | TVS DIODE 3.3VWM 6VC DFN251010 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10 |
Datasheet | Datasheet |
EDA/CAD Models | TESDH3V3B02P4Q2 RIG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 9V | |
Voltage - Clamping (Max) @ Ipp | 6V | |
Current - Peak Pulse (10/1000µs) | 5.5A (8/20µs) | |
Power - Peak Pulse | 33W | |
Power Line Protection | Yes | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.21pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,16810 € | 16,81 € |
| 500 | 0,12610 € | 63,05 € |
| 1.000 | 0,11253 € | 112,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,08094 € | 1.214,10 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

