Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SSL22 | |
|---|---|
DigiKey Part Number | 1801-SSL22TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSL22 |
Description | DIODE SCHOTTKY 20V 2A DO214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 20 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 410 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK22 | SMC Diode Solutions | 0 | 1655-SK22TR-ND | 0,05239 € | Direct |
| SL22-E3/52T | Vishay General Semiconductor - Diodes Division | 3.044 | SL22-E3/52TGICT-ND | 0,76000 € | Direct |
| SL22-E3/5BT | Vishay General Semiconductor - Diodes Division | 0 | SL22-E3/5BT-ND | 0,16068 € | Direct |
| SL22-M3/52T | Vishay General Semiconductor - Diodes Division | 0 | SL22-M3/52T-ND | 0,16426 € | Direct |
| SL22/54 | Vishay General Semiconductor - Diodes Division | 0 | SL22/54GICT-ND | 0,54000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,17833 € | 1.069,98 € |
| Unit Price without VAT: | 0,17833 € |
|---|---|
| Unit Price with VAT: | 0,21578 € |







