
SSB44 R5G | |
|---|---|
DigiKey Part Number | SSB44R5GTR-ND - Tape & Reel (TR) SSB44R5GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSB44 R5G |
Description | DIODE SCHOTTKY 40V 4A DO214AA |
Customer Reference | |
Detailed Description | Diode 40 V 4A Surface Mount DO-214AA (SMB) |
EDA/CAD Models | SSB44 R5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 235pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,52700 € | 5,27 € |
| 100 | 0,36550 € | 36,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,26120 € | 222,02 € |
| 1.700 | 0,23766 € | 404,02 € |
| 2.550 | 0,22566 € | 575,43 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |

