
SS12L | |
|---|---|
DigiKey Part Number | 1801-SS12LTR-ND - Tape & Reel (TR) 1801-SS12LCT-ND - Cut Tape (CT) 1801-SS12LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS12L |
Description | DIODE SCHOTTKY 20V 1A SUB SMA |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount Sub SMA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case |
Technology | Supplier Device Package Sub SMA |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23600 € | 2,36 € |
| 100 | 0,14890 € | 14,89 € |
| 500 | 0,11102 € | 55,51 € |
| 1.000 | 0,09878 € | 98,78 € |
| 2.000 | 0,08846 € | 176,92 € |
| 5.000 | 0,07728 € | 386,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07036 € | 703,60 € |
| 20.000 | 0,06453 € | 1.290,60 € |
| 30.000 | 0,06157 € | 1.847,10 € |
| 50.000 | 0,05823 € | 2.911,50 € |
| 70.000 | 0,05626 € | 3.938,20 € |
| 100.000 | 0,05434 € | 5.434,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

