
SMA6J26A R3G | |
|---|---|
DigiKey Part Number | SMA6J26AR3GTR-ND - Tape & Reel (TR) SMA6J26AR3GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMA6J26A R3G |
Description | TVS DIODE 26VWM 40.9VC DO214AC |
Customer Reference | |
Detailed Description | 40.9V Clamp 14.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 40.9V | |
Current - Peak Pulse (10/1000µs) | 14.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |

