


S2DFS M3G | |
|---|---|
DigiKey Part Number | 1801-S2DFSM3GTR-ND - Tape & Reel (TR) 1801-S2DFSM3GCT-ND - Cut Tape (CT) 1801-S2DFSM3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2DFS M3G |
Description | DIODE STANDARD 200V 2A SOD128 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD-128 |
Datasheet | Datasheet |
EDA/CAD Models | S2DFS M3G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-128 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28500 € | 2,85 € |
| 100 | 0,18080 € | 18,08 € |
| 500 | 0,13574 € | 67,87 € |
| 1.000 | 0,12115 € | 121,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,09292 € | 325,22 € |
| 7.000 | 0,08458 € | 592,06 € |
| 10.500 | 0,08035 € | 843,68 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

