
S10MC | |
|---|---|
DigiKey Part Number | 1801-S10MCTR-ND - Tape & Reel (TR) 1801-S10MCCT-ND - Cut Tape (CT) 1801-S10MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S10MC |
Description | DIODE STANDARD 1000V 10A DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 10A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S10MC Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Mfr | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 1000 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45600 € | 4,56 € |
| 100 | 0,29470 € | 29,47 € |
| 500 | 0,22512 € | 112,56 € |
| 1.000 | 0,20268 € | 202,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17413 € | 522,39 € |
| 6.000 | 0,15975 € | 958,50 € |
| 9.000 | 0,15242 € | 1.371,78 € |
| 15.000 | 0,14419 € | 2.162,85 € |
| 21.000 | 0,13932 € | 2.925,72 € |
| 30.000 | 0,13458 € | 4.037,40 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,88330 € |



