S10JC R7G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,20417 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,19308 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,19975 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 354
Unit Price: 0,39000 €
Datasheet

Similar


onsemi
In Stock: 490
Unit Price: 0,27000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.000
Unit Price: 0,67000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13.611
Unit Price: 0,38000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.406
Unit Price: 0,38000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 9.967
Unit Price: 0,55000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.402
Unit Price: 0,31000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.500
Unit Price: 0,65000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17764 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17128 €
Datasheet
Diode 600 V 10A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S10JC R7G

DigiKey Part Number
S10JCR7GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S10JC R7G
Description
DIODE STANDARD 600V 10A DO214AB
Customer Reference
Detailed Description
Diode 600 V 10A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types