
RS3KB-T R5G | |
|---|---|
DigiKey Part Number | RS3KB-TR5GTR-ND - Tape & Reel (TR) RS3KB-TR5GCT-ND - Cut Tape (CT) RS3KB-TR5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3KB-T R5G |
Description | DIODE STANDARD 800V 3A DO214AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | RS3KB-T R5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 100 | 0,20490 € | 20,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,14218 € | 120,85 € |
| 1.700 | 0,12800 € | 217,60 € |
| 2.550 | 0,12077 € | 307,96 € |
| 4.250 | 0,11263 € | 478,68 € |
| 5.950 | 0,10781 € | 641,47 € |
| 8.500 | 0,10313 € | 876,61 € |
| 21.250 | 0,09284 € | 1.972,85 € |
| 42.500 | 0,08649 € | 3.675,82 € |
| 85.000 | 0,08520 € | 7.242,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

