


P4SMA30A | |
|---|---|
DigiKey Part Number | 1801-P4SMA30ATR-ND - Tape & Reel (TR) 1801-P4SMA30ACT-ND - Cut Tape (CT) 1801-P4SMA30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA30A |
Description | TVS DIODE 25.6VWM 41.4V DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 10A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA30A Models |
Category | Current - Peak Pulse (10/1000µs) 10A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 25.6V | Supplier Device Package |
Voltage - Breakdown (Min) 28.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 41.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,14960 € | 14,96 € |
| 500 | 0,11156 € | 55,78 € |
| 1.000 | 0,09927 € | 99,27 € |
| 2.000 | 0,08891 € | 177,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,07346 € | 550,95 € |
| 15.000 | 0,06718 € | 1.007,70 € |
| 22.500 | 0,06398 € | 1.439,55 € |
| 37.500 | 0,06038 € | 2.264,25 € |
| 52.500 | 0,05825 € | 3.058,12 € |
| 75.000 | 0,05618 € | 4.213,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |

