MUR320SB R5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 30.813
Unit Price: 0,69000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 205.053
Unit Price: 0,59000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 32.035
Unit Price: 0,45000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12.290
Unit Price: 0,77000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9.076
Unit Price: 0,77000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.774
Unit Price: 0,83000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,14863 €
Datasheet

Similar


Diodes Incorporated
In Stock: 9.381
Unit Price: 0,47000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.492
Unit Price: 0,36000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.148
Unit Price: 0,42000 €
Datasheet

Similar


onsemi
In Stock: 8.740
Unit Price: 0,74000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.634
Unit Price: 0,57000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.244
Unit Price: 0,53000 €
Datasheet
Diode 200 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR320SB R5G

DigiKey Part Number
MUR320SBR5GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUR320SB R5G
Description
DIODE STANDARD 200V 3A DO214AA
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AA (SMB)
EDA/CAD Models
MUR320SB R5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types