MTZJ3V6SA R0G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,03111 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,03111 €
Datasheet
Zener Diode 3.58 V 500 mW ±2% Through Hole DO-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTZJ3V6SA R0G

DigiKey Part Number
1801-MTZJ3V6SAR0GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTZJ3V6SA R0G
Description
DIODE ZENER 3.58V 500MW DO34
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 3.58 V 500 mW ±2% Through Hole DO-34
Datasheet
 Datasheet
EDA/CAD Models
MTZJ3V6SA R0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-34
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02791 €279,10 €
20.0000,02522 €504,40 €
30.0000,02384 €715,20 €
50.0000,02230 €1.115,00 €
70.0000,02138 €1.496,60 €
100.0000,02049 €2.049,00 €
250.0000,01854 €4.635,00 €
Manufacturers Standard Package
Unit Price without VAT:0,02791 €
Unit Price with VAT:0,03377 €