Diode 350 V 225mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD3004 RFG

DigiKey Part Number
1801-MMBD3004RFGTR-ND - Tape & Reel (TR)
1801-MMBD3004RFGCT-ND - Cut Tape (CT)
1801-MMBD3004RFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD3004 RFG
Description
DIODE STANDARD 350V 225MA SOT23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 350 V 225mA Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
MMBD3004 RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
350 V
Current - Average Rectified (Io)
225mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 240 V
Capacitance @ Vr, F
5pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.997
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15200 €1,52 €
1000,09510 €9,51 €
5000,07008 €35,04 €
1.0000,06199 €61,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05166 €154,98 €
6.0000,04645 €278,70 €
9.0000,04379 €394,11 €
15.0000,04080 €612,00 €
21.0000,03903 €819,63 €
30.0000,03730 €1.119,00 €
75.0000,03352 €2.514,00 €
150.0000,03118 €4.677,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30250 €