
SMCJ16 | |
|---|---|
DigiKey Part Number | 1801-SMCJ16TR-ND - Tape & Reel (TR) 1801-SMCJ16CT-ND - Cut Tape (CT) 1801-SMCJ16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ16 |
Description | TVS DIODE 16VWM 28.8VC DO214AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 28.8V Clamp 54A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 54A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 16V | Supplier Device Package |
Voltage - Breakdown (Min) 17.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 28.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,73700 € | 7,37 € |
| 100 | 0,48620 € | 48,62 € |
| 500 | 0,37858 € | 189,29 € |
| 1.000 | 0,34394 € | 343,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21103 € | 633,09 € |
| 6.000 | 0,19426 € | 1.165,56 € |
| 9.000 | 0,18572 € | 1.671,48 € |
| 15.000 | 0,17611 € | 2.641,65 € |
| 21.000 | 0,17043 € | 3.579,03 € |
| 30.000 | 0,16491 € | 4.947,30 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

