


HS1JFS | |
|---|---|
DigiKey Part Number | 1801-HS1JFSTR-ND - Tape & Reel (TR) 1801-HS1JFSCT-ND - Cut Tape (CT) 1801-HS1JFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1JFS |
Description | DIODE STANDARD 600V 1A SOD128 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-128 |
Datasheet | Datasheet |
EDA/CAD Models | HS1JFS Models |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 13pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SOD-128 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HS1JFSH | Taiwan Semiconductor Corporation | 28.000 | 1801-HS1JFSHCT-ND | 0,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,15540 € | 15,54 € |
| 500 | 0,11602 € | 58,01 € |
| 1.000 | 0,10331 € | 103,31 € |
| 2.000 | 0,09259 € | 185,18 € |
| 5.000 | 0,08096 € | 404,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,06570 € | 919,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |


