FR101G R0G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,04115 €
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,05854 €
Datasheet

Direct


onsemi
In Stock: 4.987
Unit Price: 0,36000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23.898
Unit Price: 0,48000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16.237
Unit Price: 0,48000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23.346
Unit Price: 0,48000 €
Datasheet

Similar


Comchip Technology
In Stock: 88.912
Unit Price: 0,18000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16.965
Unit Price: 0,50000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 81.010
Unit Price: 0,22000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.463
Unit Price: 1,12000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15.679
Unit Price: 0,28000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10.806
Unit Price: 1,38000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.926
Unit Price: 1,39000 €
Datasheet
Diode 50 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR101G R0G

DigiKey Part Number
FR101GR0G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FR101G R0G
Description
DIODE STANDARD 50V 1A DO204AL
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes