
ES2DA R3G | |
|---|---|
DigiKey Part Number | ES2DAR3GTR-ND - Tape & Reel (TR) ES2DAR3GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ES2DA R3G |
Description | DIODE STANDARD 200V 2A DO214AC |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES2DA R3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,35100 € | 3,51 € |
| 100 | 0,27690 € | 27,69 € |
| 500 | 0,21150 € | 105,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,16909 € | 304,36 € |
| 3.600 | 0,15116 € | 544,18 € |
| 5.400 | 0,14347 € | 774,74 € |
| 9.000 | 0,13322 € | 1.198,98 € |
| 45.000 | 0,13015 € | 5.856,75 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,64130 € |

