
DBLS104GH | |
|---|---|
DigiKey Part Number | 1801-DBLS104GHTR-ND - Tape & Reel (TR) 1801-DBLS104GHCT-ND - Cut Tape (CT) 1801-DBLS104GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBLS104GH |
Description | BRIDGE RECT 1PHASE 400V 1A DBLS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount DBLS |
Datasheet | Datasheet |
EDA/CAD Models | DBLS104GH Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 400 V |
Manufacturer Taiwan Semiconductor Corporation | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SMD, Gull Wing |
Voltage - Peak Reverse (Max) 400 V | Supplier Device Package DBLS |
Current - Average Rectified (Io) 1 A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,50700 € | 5,07 € |
| 100 | 0,32890 € | 32,89 € |
| 500 | 0,25226 € | 126,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,21496 € | 322,44 € |
| 3.000 | 0,19615 € | 588,45 € |
| 4.500 | 0,18656 € | 839,52 € |
| 7.500 | 0,17579 € | 1.318,42 € |
| 10.500 | 0,16941 € | 1.778,81 € |
| 15.000 | 0,16321 € | 2.448,15 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |

