Zener Diode 43 V 200 mW ±5% Surface Mount SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 43 V 200 mW ±5% Surface Mount SOD-523F
SC-79, SOD-523

BZT52C43K RKG

DigiKey Part Number
1801-BZT52C43KRKGTR-ND - Tape & Reel (TR)
1801-BZT52C43KRKGCT-ND - Cut Tape (CT)
1801-BZT52C43KRKGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C43K RKG
Description
DIODE ZENER 43V 200MW SOD523F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 200 mW ±5% Surface Mount SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
BZT52C43K RKG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
150 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 33 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11800 €1,18 €
1000,07290 €7,29 €
5000,05330 €26,65 €
1.0000,04696 €46,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03886 €116,58 €
6.0000,03478 €208,68 €
9.0000,03269 €294,21 €
15.0000,03034 €455,10 €
21.0000,02895 €607,95 €
30.0000,02760 €828,00 €
75.0000,02463 €1.847,25 €
150.0000,02279 €3.418,50 €
300.0000,02125 €6.375,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22990 €