
PUUP6B | |
|---|---|
DigiKey Part Number | 1801-PUUP6BTR-ND - Tape & Reel (TR) 1801-PUUP6BCT-ND - Cut Tape (CT) 1801-PUUP6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUUP6B |
Description | DIODE STANDARD 100V 6A SMPC4.6U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 6A Surface Mount SMPC4.6U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 940 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | 96pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMPC4.6U | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,66100 € | 6,61 € |
| 100 | 0,43430 € | 43,43 € |
| 500 | 0,33670 € | 168,35 € |
| 1.000 | 0,30524 € | 305,24 € |
| 2.000 | 0,27878 € | 557,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,24518 € | 1.471,08 € |
| 12.000 | 0,22827 € | 2.739,24 € |
| 18.000 | 0,21966 € | 3.953,88 € |
| 30.000 | 0,20999 € | 6.299,70 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |

