
BAW56H RFG | |
|---|---|
DigiKey Part Number | 1801-BAW56HRFGTR-ND - Tape & Reel (TR) 1801-BAW56HRFGCT-ND - Cut Tape (CT) 1801-BAW56HRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56H RFG |
Description | SOT-23, 100V, 0.215A, SWITCHING |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 100 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11600 € | 1,16 € |
| 100 | 0,07180 € | 7,18 € |
| 500 | 0,05250 € | 26,25 € |
| 1.000 | 0,04623 € | 46,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03825 € | 114,75 € |
| 6.000 | 0,03422 € | 205,32 € |
| 9.000 | 0,03216 € | 289,44 € |
| 15.000 | 0,02984 € | 447,60 € |
| 21.000 | 0,02847 € | 597,87 € |
| 30.000 | 0,02713 € | 813,90 € |
| 75.000 | 0,02420 € | 1.815,00 € |
| 150.000 | 0,02239 € | 3.358,50 € |
| 300.000 | 0,02087 € | 6.261,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

