
BAV20 | |
|---|---|
DigiKey Part Number | 1801-BAV20TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV20 |
Description | DIODE STANDARD 200V 200MA DO35 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 150 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03160 € | 158,00 € |
| Unit Price without VAT: | 0,03160 € |
|---|---|
| Unit Price with VAT: | 0,03824 € |

