
BAT54H RFG | |
|---|---|
DigiKey Part Number | 1801-BAT54HRFGTR-ND - Tape & Reel (TR) 1801-BAT54HRFGCT-ND - Cut Tape (CT) 1801-BAT54HRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54H RFG |
Description | SOT-23, 30V, 0.2A, SCHOTTKY DIOD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10400 € | 1,04 € |
| 100 | 0,06450 € | 6,45 € |
| 500 | 0,04708 € | 23,54 € |
| 1.000 | 0,04140 € | 41,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03417 € | 102,51 € |
| 6.000 | 0,03051 € | 183,06 € |
| 9.000 | 0,02864 € | 257,76 € |
| 15.000 | 0,02654 € | 398,10 € |
| 21.000 | 0,02529 € | 531,09 € |
| 30.000 | 0,02408 € | 722,40 € |
| 75.000 | 0,02142 € | 1.606,50 € |
| 150.000 | 0,01978 € | 2.967,00 € |
| 300.000 | 0,01839 € | 5.517,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

