
BAS70-05 RFG | |
|---|---|
DigiKey Part Number | 1801-BAS70-05RFGTR-ND - Tape & Reel (TR) 1801-BAS70-05RFGCT-ND - Cut Tape (CT) 1801-BAS70-05RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-05 RFG |
Description | DIODE ARRAY SCHOT 70V 70MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70-05 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,07010 € | 7,01 € |
| 500 | 0,05126 € | 25,63 € |
| 1.000 | 0,04513 € | 45,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03732 € | 111,96 € |
| 6.000 | 0,03337 € | 200,22 € |
| 9.000 | 0,03135 € | 282,15 € |
| 15.000 | 0,02909 € | 436,35 € |
| 21.000 | 0,02774 € | 582,54 € |
| 30.000 | 0,02644 € | 793,20 € |
| 75.000 | 0,02357 € | 1.767,75 € |
| 150.000 | 0,02179 € | 3.268,50 € |
| 300.000 | 0,02030 € | 6.090,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |


