
AZ23C20 RFG | |
|---|---|
DigiKey Part Number | 1801-AZ23C20RFGTR-ND - Tape & Reel (TR) 1801-AZ23C20RFGCT-ND - Cut Tape (CT) 1801-AZ23C20RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C20 RFG |
Description | DIODE ZENER ARRAY 20V SOT-23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 20 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | AZ23C20 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 20 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17700 € | 1,77 € |
| 100 | 0,11100 € | 11,10 € |
| 500 | 0,08220 € | 41,10 € |
| 1.000 | 0,07288 € | 72,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06099 € | 182,97 € |
| 6.000 | 0,05499 € | 329,94 € |
| 9.000 | 0,05194 € | 467,46 € |
| 15.000 | 0,04850 € | 727,50 € |
| 21.000 | 0,04646 € | 975,66 € |
| 30.000 | 0,04448 € | 1.334,40 € |
| 75.000 | 0,04013 € | 3.009,75 € |
| 150.000 | 0,03744 € | 5.616,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

