
1N4148WS-G RVG | |
|---|---|
DigiKey Part Number | 1N4148WS-GRVGTR-ND - Tape & Reel (TR) 1N4148WS-GRVGCT-ND - Cut Tape (CT) 1N4148WS-GRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WS-G RVG |
Description | DIODE STANDARD 75V 150MA SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WS-G RVG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07700 € | 0,77 € |
| 100 | 0,04720 € | 4,72 € |
| 500 | 0,03422 € | 17,11 € |
| 1.000 | 0,02997 € | 29,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02260 € | 67,80 € |
| 6.000 | 0,01721 € | 103,26 € |
| 9.000 | 0,01658 € | 149,22 € |
| 15.000 | 0,01557 € | 233,55 € |
| 21.000 | 0,01550 € | 325,50 € |
| 30.000 | 0,01454 € | 436,20 € |
| 75.000 | 0,01440 € | 1.080,00 € |
| 150.000 | 0,01375 € | 2.062,50 € |
| 300.000 | 0,01331 € | 3.993,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |






