XYGBCLNANF-24.000000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,43559 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 €
Datasheet
24 MHz ±10ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XYGBCLNANF-24.000000

DigiKey Part Number
1664-1494-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XYGBCLNANF-24.000000
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XYGBCLNANF-24.000000 Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
80 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (2.55x2.05)
Frequency Stability
±20ppm
Size / Dimension
0.100" L x 0.081" W (2.55mm x 2.05mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Load Capacitance
18pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
416F24012CDRCTS-Frequency Controls0416F24012CDR-ND0,43559 €Similar
416F24012CDTCTS-Frequency Controls0416F24012CDT-ND0,00000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,34161 €341,61 €
Manufacturers Standard Package
Unit Price without VAT:0,34161 €
Unit Price with VAT:0,41335 €