Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NA-10M-6865 | |
|---|---|
DigiKey Part Number | NA-10M-6865-ND |
Manufacturer | |
Manufacturer Product Number | NA-10M-6865 |
Description | XTAL OSC OCXO 10.0000MHZ SNWV TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO Sine Wave Oscillator 12V 6-DIP (0.750", 19.05mm), 5 Leads |
Datasheet | Datasheet |
Category | Voltage - Supply 12V |
Mfr | Frequency Stability ±100ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Current - Supply (Max) 500mA |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 6-DIP (0.750", 19.05mm), 5 Leads |
Type | Size / Dimension 1.015" L x 1.015" W (25.78mm x 25.78mm) |
Frequency | Height - Seated (Max) 0.583" (14.80mm) |
Output Sine Wave |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NA-10M-6860 | Taitien | 0 | NA-10M-6860-ND | 501,02000 € | Parametric Equivalent |
| NA-10M-6861 | Taitien | 0 | NA-10M-6861-ND | 701,43800 € | Parametric Equivalent |
| NA-10M-6862 | Taitien | 0 | NA-10M-6862-ND | 1.288,33400 € | Parametric Equivalent |
| NA-10M-6866 | Taitien | 0 | NA-10M-6866-ND | 510,13000 € | Parametric Equivalent |
| NA-10M-6867 | Taitien | 0 | NA-10M-6867-ND | 936,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 364,38000 € | 1.821,90 € |
| Unit Price without VAT: | 364,38000 € |
|---|---|
| Unit Price with VAT: | 440,89980 € |


