
TS8029N | |
|---|---|
DigiKey Part Number | 2713-TS8029N-ND |
Manufacturer | |
Manufacturer Product Number | TS8029N |
Description | RF SWITCH SPDT 5GHZ 100W 630WP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular SPDT 50Ohm 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TS8029N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TagoreTech | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | Cellular | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 700MHz ~ 5GHz | |
Isolation | 21dB | |
Insertion Loss | 0.78dB | |
Test Frequency | 800MHz, 5GHz | |
P1dB | - | |
IIP3 | - | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 2.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,72000 € | 38,72 € |
| Unit Price without VAT: | 38,72000 € |
|---|---|
| Unit Price with VAT: | 46,85120 € |







