
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 52kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Through Hole |
Topology | Package / Case |
Output Type | Supplier Device Package TO-220-5L |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,13320 € | 56,66 € |
| Unit Price without VAT: | 1,13320 € |
|---|---|
| Unit Price with VAT: | 1,37117 € |

