TG-A6050-30-30-0.5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


t-Global Technology
In Stock: 1.762
Unit Price: 0,79000 €
Datasheet
Thermal Pad Red 30.00mm x 30.00mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Red 30.00mm x 30.00mm Square Tacky - Both Sides

TG-A6050-30-30-0.5

DigiKey Part Number
1168-TG-A6050-30-30-0.5-ND
Manufacturer
Manufacturer Product Number
TG-A6050-30-30-0.5
Description
THERM PAD 30MMX30MM RED
Customer Reference
Detailed Description
Thermal Pad Red 30.00mm x 30.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0197" (0.500mm)
Manufacturer
t-Global Technology
Material
Silicone Elastomer
Series
Adhesive
Tacky - Both Sides
Packaging
Box
Color
Red
Part Status
Obsolete
Thermal Conductivity
6.0W/m-K
Type
Conductive Pad, Sheet
Shelf Life
24 Months
Shape
Square
Base Product Number
Outline
30.00mm x 30.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG-A6200-30-30-0.5t-Global Technology1.7621168-TG-A6200-30-30-0.5-ND0,79000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes