Thermal Pad Red 100.00mm x 100.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Red 100.00mm x 100.00mm Square

TG-APC94-100-100-1.0-0

DigiKey Part Number
1168-TG-APC94-100-100-1.0-0-ND
Manufacturer
Manufacturer Product Number
TG-APC94-100-100-1.0-0
Description
THERM PAD 100MMX100MM RED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Red 100.00mm x 100.00mm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
100.00mm x 100.00mm
Manufacturer
t-Global Technology
Thickness
0.0394" (1.000mm)
Series
Material
Non-Silicone
Packaging
Box
Color
Red
Part Status
Active
Thermal Conductivity
4.0W/m-K
Type
Conductive Pad, Sheet
Shelf Life
24 Months
Shape
Square
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
911,42889 €102,86 €
Unit Price without VAT:11,42889 €
Unit Price with VAT:13,82896 €